Similar
Similar
Similar



NTBG070N120M3S | |
|---|---|
DigiKey Part Number | 5556-NTBG070N120M3STR-ND - Tape & Reel (TR) 5556-NTBG070N120M3SCT-ND - Cut Tape (CT) 5556-NTBG070N120M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG070N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET - E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 172W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1230 pF @ 800 V |
FET Type | Power Dissipation (Max) 172W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 87mOhm @ 15A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H80SCT7-13 | Diodes Incorporated | 0 | 31-DMWSH120H80SCT7-13CT-ND | 220,23000 Kč | Similar |
| DMWSH120H90SCT7 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-ND | 113,37460 Kč | Similar |
| DMWSH120H90SCT7-13 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-13CT-ND | 170,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 123,19300 Kč | 1 231,93 Kč |
| 100 | 90,46070 Kč | 9 046,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 73,40666 Kč | 58 725,33 Kč |
| 1 600 | 72,83783 Kč | 116 540,53 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |



