Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMWSH120H90SCT7-13 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H90SCT7-13TR-ND - Tape & Reel (TR) 31-DMWSH120H90SCT7-13CT-ND - Cut Tape (CT) 31-DMWSH120H90SCT7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMWSH120H90SCT7-13 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38.2A (Tc) 197W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54.6 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +19V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1078 pF @ 1000 V |
FET Type | Power Dissipation (Max) 197W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H90SCT7 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-ND | 113,37460 Kč | Parametric Equivalent |
| DMWSH120H90SCT7Q | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7Q-ND | 135,11440 Kč | Parametric Equivalent |
| DMWSH120H90SCT7Q-13 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7Q-13CT-ND | 216,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 Kč | 170,39 Kč |
| 10 | 132,07800 Kč | 1 320,78 Kč |
| 25 | 122,49680 Kč | 3 062,42 Kč |
| 100 | 111,95020 Kč | 11 195,02 Kč |
| 250 | 106,92448 Kč | 26 731,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 92,02490 Kč | 73 619,92 Kč |
| Unit Price without VAT: | 170,39000 Kč |
|---|---|
| Unit Price with VAT: | 206,17190 Kč |

