Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMWSH120H90SCT7Q | |
|---|---|
DigiKey Part Number | 31-DMWSH120H90SCT7Q-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H90SCT7Q |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38.2A (Tc) 197W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 54.6 nC @ 15 V |
Mfr | Vgs (Max) +19V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1078 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 197W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 15V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H90SCT7 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-ND | 113,37460 Kč | Parametric Equivalent |
| DMWSH120H90SCT7-13 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-13CT-ND | 170,39000 Kč | Parametric Equivalent |
| DMWSH120H90SCT7Q-13 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7Q-13CT-ND | 216,27000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 135,11440 Kč | 6 755,72 Kč |
| Unit Price without VAT: | 135,11440 Kč |
|---|---|
| Unit Price with VAT: | 163,48842 Kč |

