N-Channel 1200 V 8.6A (Ta), 98A (Tc) 3.7W (Ta), 468W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 8.6A (Ta), 98A (Tc) 3.7W (Ta), 468W (Tc) Surface Mount D2PAK-7
M3S 1200V SiC MOSFETs | Datasheet Preview

NTBG020N120SC1

DigiKey Part Number
5556-NTBG020N120SC1TR-ND - Tape & Reel (TR)
5556-NTBG020N120SC1CT-ND - Cut Tape (CT)
5556-NTBG020N120SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG020N120SC1
Description
SICFET N-CH 1200V 8.6A/98A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 8.6A (Ta), 98A (Tc) 3.7W (Ta), 468W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 20mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+25V, -15V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2943 pF @ 800 V
FET Type
Power Dissipation (Max)
3.7W (Ta), 468W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK-7
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 60A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1812,53000 Kč812,53 Kč
10614,46600 Kč6 144,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800502,01535 Kč401 612,28 Kč
Manufacturers Standard Package
Unit Price without VAT:812,53000 Kč
Unit Price with VAT:983,16130 Kč