
NCV51563BBDWR2G | |
|---|---|
DigiKey Part Number | 488-NCV51563BBDWR2GTR-ND - Tape & Reel (TR) 488-NCV51563BBDWR2GCT-ND - Cut Tape (CT) 488-NCV51563BBDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51563BBDWR2G |
Description | 5 KVRMS ISOLATED DUAL CHANNEL 4. |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6A, 7A |
Mfr | Current - Peak Output 4.5A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 9.5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Magnetic Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 200V/ns | Package / Case 16-SOIC (0.295", 7.50mm Width), 14 Leads |
Propagation Delay tpLH / tpHL (Max) 58ns, 58ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 11ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 64,88100 Kč | 648,81 Kč |
| 25 | 59,65520 Kč | 1 491,38 Kč |
| 100 | 53,89270 Kč | 5 389,27 Kč |
| 250 | 51,14688 Kč | 12 786,72 Kč |
| 500 | 50,89492 Kč | 25 447,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,72842 Kč | 46 728,42 Kč |
| 2 000 | 45,63997 Kč | 91 279,94 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |



