Parametric Equivalent

NSVT846MTWFTBG | |
|---|---|
DigiKey Part Number | 488-NSVT846MTWFTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSVT846MTWFTBG |
Description | TRANS NPN 65V 0.1A 3XDFNW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 570 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 570 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case 3-XFDFN |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package 3-XDFNW (1x1) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST846MTWFTBG | onsemi | 2 531 | 488-NST846MTWFTBGCT-ND | 10,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 100 | 4,42350 Kč | 442,35 Kč |
| 500 | 3,32854 Kč | 1 664,27 Kč |
| 1 000 | 2,97483 Kč | 2 974,83 Kč |
| 3 000 | 2,52491 Kč | 7 574,73 Kč |
| 6 000 | 2,29807 Kč | 13 788,42 Kč |
| 12 000 | 2,10727 Kč | 25 287,24 Kč |
| 51 000 | 1,80117 Kč | 91 859,67 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |




