Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 570 mW Surface Mount, Wettable Flank 3-XDFNW (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST846MTWFTBG

DigiKey Part Number
488-NST846MTWFTBGTR-ND - Tape & Reel (TR)
488-NST846MTWFTBGCT-ND - Cut Tape (CT)
488-NST846MTWFTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST846MTWFTBG
Description
TRANS NPN 65V 0.1A 3XDFNW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 570 mW Surface Mount, Wettable Flank 3-XDFNW (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
570 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
3-XFDFN
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
3-XDFNW (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,65300 Kč66,53 Kč
1004,22120 Kč422,12 Kč
5003,16462 Kč1 582,31 Kč
1 0002,82342 Kč2 823,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,25385 Kč6 761,55 Kč
6 0002,04728 Kč12 283,68 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč