
NSVMSD42WT1G | |
|---|---|
DigiKey Part Number | 488-NSVMSD42WT1GTR-ND - Tape & Reel (TR) 488-NSVMSD42WT1GCT-ND - Cut Tape (CT) 488-NSVMSD42WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSD42WT1G |
Description | TRANS NPN 300V 0.15A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 150 mA 450 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMSD42WT1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 450 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD42WT1G | onsemi | 6 064 | MSD42WT1GOSCT-ND | 5,25000 Kč | Direct |
| MMBTA42W_R1_00001 | Panjit International Inc. | 5 298 | 3757-MMBTA42W_R1_00001CT-ND | 3,78000 Kč | Similar |
| MMSTA42-7-F | Diodes Incorporated | 95 730 | MMSTA42-FDICT-ND | 7,14000 Kč | Similar |
| PMSTA42,115 | Nexperia USA Inc. | 1 148 | 1727-2415-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27100 Kč | 427,10 Kč |
| 500 | 3,20304 Kč | 1 601,52 Kč |
| 1 000 | 2,85783 Kč | 2 857,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28164 Kč | 6 844,92 Kč |
| 6 000 | 2,07275 Kč | 12 436,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

