
MMBTA42W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA42W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA42W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA42W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42W_R1_00001 |
Description | TRANS NPN 300V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 500 | 1,03268 Kč | 516,34 Kč |
| 1 000 | 0,90627 Kč | 906,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74480 Kč | 2 234,40 Kč |
| 6 000 | 0,66319 Kč | 3 979,14 Kč |
| 9 000 | 0,62154 Kč | 5 593,86 Kč |
| 15 000 | 0,57466 Kč | 8 619,90 Kč |
| 21 000 | 0,54686 Kč | 11 484,06 Kč |
| 30 000 | 0,51983 Kč | 15 594,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

