


PMSTA42,115 | |
|---|---|
DigiKey Part Number | 1727-2415-2-ND - Tape & Reel (TR) 1727-2415-1-ND - Cut Tape (CT) 1727-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMSTA42,115 |
Description | TRANS NPN 300V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD42WT1G | onsemi | 6 064 | MSD42WT1GOSCT-ND | 0,21000 Kč | Direct |
| MMSTA42-7-F | Diodes Incorporated | 95 730 | MMSTA42-FDICT-ND | 0,29000 Kč | Similar |
| MSD42SWT1G | onsemi | 5 992 | MSD42SWT1GOSCT-ND | 0,21000 Kč | Similar |
| NSVMSD42WT1G | onsemi | 845 | 488-NSVMSD42WT1GCT-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59330 Kč | 259,33 Kč |
| 500 | 1,91418 Kč | 957,09 Kč |
| 1 000 | 1,69412 Kč | 1 694,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41387 Kč | 4 241,61 Kč |
| 6 000 | 1,27244 Kč | 7 634,64 Kč |
| 9 000 | 1,20029 Kč | 10 802,61 Kč |
| 15 000 | 1,11918 Kč | 16 787,70 Kč |
| 21 000 | 1,07112 Kč | 22 493,52 Kč |
| 30 000 | 1,02438 Kč | 30 731,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


