
NSVBCP69T1G | |
|---|---|
DigiKey Part Number | NSVBCP69T1GOSTR-ND - Tape & Reel (TR) NSVBCP69T1GOSCT-ND - Cut Tape (CT) NSVBCP69T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP69T1G |
Description | TRANS PNP 20V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCP69T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 $ | 0,53 $ |
| 10 | 0,32700 $ | 3,27 $ |
| 100 | 0,20760 $ | 20,76 $ |
| 500 | 0,15612 $ | 78,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13948 $ | 139,48 $ |
| 2 000 | 0,12547 $ | 250,94 $ |
| 3 000 | 0,11831 $ | 354,93 $ |
| 5 000 | 0,11027 $ | 551,35 $ |
| 7 000 | 0,10551 $ | 738,57 $ |
| 10 000 | 0,10088 $ | 1 008,80 $ |
| 25 000 | 0,09071 $ | 2 267,75 $ |
| 50 000 | 0,08443 $ | 4 221,50 $ |
| 100 000 | 0,08250 $ | 8 250,00 $ |
| Unit Price without VAT: | 0,53000 $ |
|---|---|
| Unit Price with VAT: | 0,64130 $ |






