
DCP69-13 | |
|---|---|
DigiKey Part Number | 31-DCP69-13TR-ND - Tape & Reel (TR) 31-DCP69-13CT-ND - Cut Tape (CT) 31-DCP69-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP69-13 |
Description | TRANS PNP 20V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,03337 Kč | 3 033,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,64306 Kč | 6 607,65 Kč |
| 5 000 | 2,40154 Kč | 12 007,70 Kč |
| 7 500 | 2,27842 Kč | 17 088,15 Kč |
| 12 500 | 2,14005 Kč | 26 750,62 Kč |
| 17 500 | 2,05808 Kč | 36 016,40 Kč |
| 25 000 | 1,97841 Kč | 49 460,25 Kč |
| 62 500 | 1,81108 Kč | 113 192,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


