NSVBC817-16LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 230 402
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 80 649
Unit Price: 7,77000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 1,09244 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 302
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 321
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9 690
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 707
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 503
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 782
Unit Price: 5,04000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC817-16LT1G

DigiKey Part Number
NSVBC817-16LT1GOSTR-ND - Tape & Reel (TR)
NSVBC817-16LT1GOSCT-ND - Cut Tape (CT)
NSVBC817-16LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC817-16LT1G
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC817-16LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,33100 Kč23,31 Kč
1001,43630 Kč143,63 Kč
5001,04402 Kč522,01 Kč
1 0000,91635 Kč916,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71078 Kč2 132,34 Kč
6 0000,63299 Kč3 797,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč