
NSV60101DMTWTBG | |
|---|---|
DigiKey Part Number | NSV60101DMTWTBGOSTR-ND - Tape & Reel (TR) NSV60101DMTWTBGOSCT-ND - Cut Tape (CT) NSV60101DMTWTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60101DMTWTBG |
Description | TRANS 2NPN 60V 1A 6-WDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 180MHz 2.27W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60101DMTWTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 2.27W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 8,46320 Kč | 846,32 Kč |
| 500 | 6,52228 Kč | 3 261,14 Kč |
| 1 000 | 5,89676 Kč | 5 896,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,10175 Kč | 15 305,25 Kč |
| 6 000 | 4,70147 Kč | 28 208,82 Kč |
| 9 000 | 4,49754 Kč | 40 477,86 Kč |
| 15 000 | 4,26841 Kč | 64 026,15 Kč |
| 21 000 | 4,16600 Kč | 87 486,00 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |

