Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV40201LT1G

DigiKey Part Number
NSV40201LT1GOSTR-ND - Tape & Reel (TR)
NSV40201LT1GOSCT-ND - Cut Tape (CT)
NSV40201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV40201LT1G
Description
TRANS NPN 40V 2A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSV40201LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
460 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
115mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT100onsemi219 910MMBT100CT-ND5,84000 KčSimilar
BC847CE6433HTMA1Infineon Technologies10 000BC847CE6433HTMA1CT-ND6,88000 KčSimilar
MMBT2222ALT1HTSA1Infineon Technologies25 814MMBT2222ALT1HTSA1CT-ND8,34000 KčSimilar
MMBT3904LT1HTSA1Infineon Technologies8MMBT3904LT1HTSA1CT-ND6,88000 KčSimilar
PMBS3904,215Nexperia USA Inc.92 6601727-5174-1-ND2,92000 KčSimilar
In-Stock: 18 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,30000 Kč83,00 Kč
1005,30360 Kč530,36 Kč
5004,00800 Kč2 004,00 Kč
1 0003,58965 Kč3 589,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88466 Kč8 653,98 Kč
6 0002,63176 Kč15 790,56 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč