PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222ALT1HTSA1

DigiKey Part Number
MMBT2222ALT1HTSA1TR-ND - Tape & Reel (TR)
MMBT2222ALT1HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBT2222ALT1HTSA1
Description
TRANS NPN 40V 0.6A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
330 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,31200 Kč33,12 Kč
1002,05800 Kč205,80 Kč
5001,51142 Kč755,71 Kč
1 0001,33458 Kč1 334,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10892 Kč3 326,76 Kč
6 0000,99502 Kč5 970,12 Kč
9 0000,93686 Kč8 431,74 Kč
15 0000,87150 Kč13 072,50 Kč
21 0000,83276 Kč17 487,96 Kč
30 0000,79509 Kč23 852,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč