
NSV40201LT1G | |
|---|---|
DigiKey Part Number | NSV40201LT1GOSTR-ND - Tape & Reel (TR) NSV40201LT1GOSCT-ND - Cut Tape (CT) NSV40201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40201LT1G |
Description | TRANS NPN 40V 2A SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV40201LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 115mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 460 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 7,80200 Kč | 78,02 Kč |
| 100 | 4,99140 Kč | 499,14 Kč |
| 500 | 3,77212 Kč | 1 886,06 Kč |
| 1 000 | 3,37848 Kč | 3 378,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87782 Kč | 8 633,46 Kč |
| 6 000 | 2,62551 Kč | 15 753,06 Kč |
| 9 000 | 2,49693 Kč | 22 472,37 Kč |
| 15 000 | 2,35240 Kč | 35 286,00 Kč |
| 21 000 | 2,26678 Kč | 47 602,38 Kč |
| 30 000 | 2,18360 Kč | 65 508,00 Kč |
| 75 000 | 2,08060 Kč | 156 045,00 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |


