Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NST65011MW6T1G

DigiKey Part Number
NST65011MW6T1GOSTR-ND - Tape & Reel (TR)
NST65011MW6T1GOSCT-ND - Cut Tape (CT)
NST65011MW6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST65011MW6T1G
Description
TRANS 2NPN 65V 100MA SC88/SC70
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NST65011MW6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BDW1T1Gonsemi71 546BC846BDW1T1GOSCT-ND0,17000 KčParametric Equivalent
NSVT65011MW6T1Gonsemi1 334NSVT65011MW6T1GOSCT-ND0,42000 KčParametric Equivalent
SBC846BDW1T1Gonsemi5 363SBC846BDW1T1GOSCT-ND0,23000 KčParametric Equivalent
BC846AS-7Diodes Incorporated117 944BC846ASDICT-ND0,35000 KčSimilar
BC846S,125Nexperia USA Inc.2 4001727-4849-1-ND0,17000 KčSimilar
In-Stock: 2 960
Factory Stock: 129 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71030 Kč371,03 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46559 Kč2 465,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88401 Kč5 652,03 Kč
6 0001,70574 Kč10 234,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč