


BC846BDW1T1G | |
|---|---|
DigiKey Part Number | BC846BDW1T1GOSTR-ND - Tape & Reel (TR) BC846BDW1T1GOSCT-ND - Cut Tape (CT) BC846BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BDW1T1G |
Description | TRANS 2NPN 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BDW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BS,115 | Nexperia USA Inc. | 68 500 | 1727-4847-1-ND | 4,20000 Kč | Direct |
| BC846BS,135 | Nexperia USA Inc. | 1 | 1727-BC846BS,135CT-ND | 4,20000 Kč | Direct |
| BC846SH6327XTSA1 | Infineon Technologies | 75 | BC846SH6327XTSA1CT-ND | 7,98000 Kč | Direct |
| BC846BS_R1_00001 | Panjit International Inc. | 880 | 3757-BC846BS_R1_00001CT-ND | 3,78000 Kč | Similar |
| BC846S,125 | Nexperia USA Inc. | 2 400 | 1727-4849-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,16244 Kč | 581,22 Kč |
| 1 000 | 1,02176 Kč | 1 021,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79456 Kč | 2 383,68 Kč |
| 6 000 | 0,70889 Kč | 4 253,34 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









