Bipolar (BJT) Transistor NPN 50 V 100 mA 112MHz 166 mW Surface Mount 3-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST4617MX2T5G

DigiKey Part Number
488-NST4617MX2T5GTR-ND - Tape & Reel (TR)
488-NST4617MX2T5GCT-ND - Cut Tape (CT)
488-NST4617MX2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST4617MX2T5G
Description
TRANS NPN 50V 0.1A 3X2DFN
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 112MHz 166 mW Surface Mount 3-X2DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 60mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
166 mW
Frequency - Transition
112MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
3-X2DFN (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 893
Factory Stock: 96 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,10800 Kč31,08 Kč
1002,12500 Kč212,50 Kč
5001,56142 Kč780,71 Kč
1 0001,34807 Kč1 348,07 Kč
2 0001,22534 Kč2 450,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,78470 Kč6 277,60 Kč
16 0000,77693 Kč12 430,88 Kč
24 0000,76330 Kč18 319,20 Kč
40 0000,73293 Kč29 317,20 Kč
56 0000,66628 Kč37 311,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč