
2DC4617QLP-7B | |
|---|---|
DigiKey Part Number | 2DC4617QLP-7BDITR-ND - Tape & Reel (TR) 2DC4617QLP-7BDICT-ND - Cut Tape (CT) 2DC4617QLP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DC4617QLP-7B |
Description | TRANS NPN 50V 0.1A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 500 | 1,03856 Kč | 519,28 Kč |
| 1 000 | 0,91236 Kč | 912,36 Kč |
| 2 000 | 0,80549 Kč | 1 610,98 Kč |
| 5 000 | 0,68949 Kč | 3 447,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61759 Kč | 6 175,90 Kč |
| 20 000 | 0,55700 Kč | 11 140,00 Kč |
| 30 000 | 0,52611 Kč | 15 783,30 Kč |
| 50 000 | 0,49137 Kč | 24 568,50 Kč |
| 70 000 | 0,47078 Kč | 32 954,60 Kč |
| 100 000 | 0,45077 Kč | 45 077,00 Kč |
| 250 000 | 0,40686 Kč | 101 715,00 Kč |
| 500 000 | 0,38059 Kč | 190 295,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


