Direct
Similar
Similar

NST3946DXV6T1G | |
|---|---|
DigiKey Part Number | NST3946DXV6T1GOSTR-ND - Tape & Reel (TR) NST3946DXV6T1GOSCT-ND - Cut Tape (CT) NST3946DXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3946DXV6T1G |
Description | TRANS NPN/PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBT3946VPN,115 | Nexperia USA Inc. | 358 668 | 1727-2158-1-ND | 9,03000 Kč | Direct |
| BC847BVN-7 | Diodes Incorporated | 4 033 | BC847BVNDICT-ND | 12,81000 Kč | Similar |
| CMLT3946EG TR PBFREE | Central Semiconductor Corp | 725 | 1514-CMLT3946EGTRPBFREECT-ND | 15,75000 Kč | Similar |
| PEMZ1,115 | Nexperia USA Inc. | 6 871 | 1727-PEMZ1,115CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 500 | 2,83054 Kč | 1 415,27 Kč |
| 1 000 | 2,52060 Kč | 2 520,60 Kč |
| 2 000 | 2,25928 Kč | 4 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92368 Kč | 7 694,72 Kč |
| 8 000 | 1,74890 Kč | 13 991,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





