Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 240mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3946VPN,115

DigiKey Part Number
1727-2158-2-ND - Tape & Reel (TR)
1727-2158-1-ND - Cut Tape (CT)
1727-2158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3946VPN,115
Description
TRANS NPN/PNP 40V 200MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 240mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PMBT3946VPN,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Nexperia USA Inc.
Power - Max
240mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz, 250MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-666
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NST3946DXV6T1Gonsemi0NST3946DXV6T1GOSCT-ND9,87000 KčDirect
BC847BPDXV6T1Gonsemi0BC847BPDXV6T1GOSCT-ND9,24000 KčSimilar
BC847BVN-7Diodes Incorporated4 033BC847BVNDICT-ND12,81000 KčSimilar
In-Stock: 358 668
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47310 Kč347,31 Kč
5002,58696 Kč1 293,48 Kč
1 0002,30033 Kč2 300,33 Kč
2 0002,05865 Kč4 117,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85512 Kč7 420,48 Kč
8 0001,68373 Kč13 469,84 Kč
12 0001,59636 Kč19 156,32 Kč
20 0001,49813 Kč29 962,60 Kč
28 0001,43997 Kč40 319,16 Kč
40 0001,38342 Kč55 336,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč