
CMLT3946EG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT3946EGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT3946EGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT3946EGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3946EG TR PBFREE |
Description | TRANS NPN/PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 100mA, 1V / 150 @ 10mA, 1V |
Manufacturer Central Semiconductor Corp | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 5mA, 50mA / 200mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVT3946DXV6T1G | onsemi | 17 | 488-NSVT3946DXV6T1GCT-ND | 10,71000 Kč | Similar |
| PMBT3946VPN,115 | Nexperia USA Inc. | 358 668 | 1727-2158-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 100 | 6,22380 Kč | 622,38 Kč |
| 500 | 4,72958 Kč | 2 364,79 Kč |
| 1 000 | 4,24727 Kč | 4 247,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63419 Kč | 10 902,57 Kč |
| 6 000 | 3,32531 Kč | 19 951,86 Kč |
| 9 000 | 3,16790 Kč | 28 511,10 Kč |
| 15 000 | 2,99100 Kč | 44 865,00 Kč |
| 21 000 | 2,88626 Kč | 60 611,46 Kč |
| 30 000 | 2,78445 Kč | 83 533,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

