
NST3904F3T5G | |
|---|---|
DigiKey Part Number | NST3904F3T5GOSTR-ND - Tape & Reel (TR) NST3904F3T5GOSCT-ND - Cut Tape (CT) NST3904F3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3904F3T5G |
Description | TRANS NPN 40V 0.2A SOT-1123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 200MHz 290 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NST3904F3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 290 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SOT-1123 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-1123 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 500 | 2,36858 Kč | 1 184,29 Kč |
| 1 000 | 2,10337 Kč | 2 103,37 Kč |
| 2 000 | 1,87953 Kč | 3 759,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,44558 Kč | 11 564,64 Kč |
| 16 000 | 1,31957 Kč | 21 113,12 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











