
NST3904DP6T5G | |
|---|---|
DigiKey Part Number | NST3904DP6T5GOSTR-ND - Tape & Reel (TR) NST3904DP6T5GOSCT-ND - Cut Tape (CT) NST3904DP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3904DP6T5G |
Description | TRANS 2NPN 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 200MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST3904DP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,57433 Kč | 3 148,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,20340 Kč | 9 627,20 Kč |
| 16 000 | 1,09494 Kč | 17 519,04 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











