
NSS20500UW3T2G | |
|---|---|
DigiKey Part Number | NSS20500UW3T2GOSTR-ND - Tape & Reel (TR) NSS20500UW3T2GOSCT-ND - Cut Tape (CT) NSS20500UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20500UW3T2G |
Description | TRANS PNP 20V 5A 3WDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 875 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case 3-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 3-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP718MATA | Diodes Incorporated | 26 805 | ZXTP718MATACT-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,65800 Kč | 116,58 Kč |
| 100 | 7,54550 Kč | 754,55 Kč |
| 500 | 5,77614 Kč | 2 888,07 Kč |
| 1 000 | 5,20574 Kč | 5 205,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22706 Kč | 12 681,18 Kč |
| 6 000 | 3,88250 Kč | 23 295,00 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


