
UCC27282DRMR | |
|---|---|
DigiKey Part Number | 296-UCC27282DRMRTR-ND - Tape & Reel (TR) 296-UCC27282DRMRCT-ND - Cut Tape (CT) 296-UCC27282DRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282DRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.3V, 1.9V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 12ns, 10ns |
Channel Type Independent | Operating Temperature -40°C ~ 125°C |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-VDFN Exposed Pad |
Voltage - Supply 5.5V ~ 16V | Supplier Device Package 8-VSON (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGD4300GCJ | Nexperia USA Inc. | 250 | 1727-NGD4300GCJCT-ND | 1,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 30,88700 Kč | 308,87 Kč |
| 25 | 28,14640 Kč | 703,66 Kč |
| 100 | 25,12250 Kč | 2 512,25 Kč |
| 250 | 23,68268 Kč | 5 920,67 Kč |
| 500 | 23,54878 Kč | 11 774,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,21665 Kč | 63 649,95 Kč |
| 6 000 | 20,78466 Kč | 124 707,96 Kč |
| 9 000 | 20,56839 Kč | 185 115,51 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |






