
ZXTP718MATA | |
|---|---|
DigiKey Part Number | ZXTP718MATATR-ND - Tape & Reel (TR) ZXTP718MATACT-ND - Cut Tape (CT) ZXTP718MATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP718MATA |
Description | TRANS PNP 20V 3.5A DFN2020B-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3.5 A 180MHz 3 W Surface Mount DFN2020B-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3.5 A | Package / Case 3-UDFN |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package DFN2020B-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,09700 Kč | 130,97 Kč |
| 100 | 8,52780 Kč | 852,78 Kč |
| 500 | 6,55780 Kč | 3 278,90 Kč |
| 1 000 | 5,92317 Kč | 5 923,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11683 Kč | 15 350,49 Kč |
| 6 000 | 4,71067 Kč | 28 264,02 Kč |
| 9 000 | 4,50377 Kč | 40 533,93 Kč |
| 15 000 | 4,27130 Kč | 64 069,50 Kč |
| 21 000 | 4,13365 Kč | 86 806,65 Kč |
| 30 000 | 3,99989 Kč | 119 996,70 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

