NSRLV20MW2T1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 11 350
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 40 601
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 9 422
Unit Price: 8,84000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5
Unit Price: 8,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 004
Unit Price: 7,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,47000 Kč
Datasheet
Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
SC-76, SOD-323

NSRLV20MW2T1G

DigiKey Part Number
NSRLV20MW2T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSRLV20MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSRLV20MW2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.