NSRLL30XV2T5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 221
Unit Price: 4,41000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

NSRLL30XV2T5G

DigiKey Part Number
488-NSRLL30XV2T5GTR-ND - Tape & Reel (TR)
488-NSRLL30XV2T5GCT-ND - Cut Tape (CT)
488-NSRLL30XV2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSRLL30XV2T5G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-523
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54-02V-G3-08Vishay General Semiconductor - Diodes Division0112-BAT54-02V-G3-08CT-ND9,03000 KčSimilar
SDM03U40-7Diodes Incorporated221SDM03U40DICT-ND4,41000 KčSimilar
Available To Order
Factory Stock: 16 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,44400 Kč34,44 Kč
1002,13760 Kč213,76 Kč
5001,56814 Kč784,07 Kč
1 0001,38377 Kč1 383,77 Kč
2 0001,22797 Kč2 455,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,91284 Kč7 302,72 Kč
16 0000,82653 Kč13 224,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč