
NSR05F40NXT5G | |
|---|---|
DigiKey Part Number | NSR05F40NXT5GOSTR-ND - Tape & Reel (TR) NSR05F40NXT5GOSCT-ND - Cut Tape (CT) NSR05F40NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05F40NXT5G |
Description | DIODE SCHOTTKY 40V 500MA 2DSN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-DSN (1x0.6), (0402) |
Datasheet | Datasheet |
EDA/CAD Models | NSR05F40NXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1x0.6), (0402) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 100 | 2,90490 Kč | 290,49 Kč |
| 500 | 2,72388 Kč | 1 361,94 Kč |
| 2 000 | 2,44717 Kč | 4 894,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99849 Kč | 9 992,45 Kč |
| 10 000 | 1,72610 Kč | 17 261,00 Kč |
| 15 000 | 1,69750 Kč | 25 462,50 Kč |
| 25 000 | 1,63631 Kč | 40 907,75 Kč |
| 35 000 | 1,57875 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |










