
NSR0340P2T5G | |
|---|---|
DigiKey Part Number | NSR0340P2T5GOSTR-ND - Tape & Reel (TR) NSR0340P2T5GOSCT-ND - Cut Tape (CT) NSR0340P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0340P2T5G |
Description | DIODE SCHOTTKY 40V 200MA SOD923 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0340P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 4pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 500 | 1,03352 Kč | 516,76 Kč |
| 1 000 | 0,89787 Kč | 897,87 Kč |
| 2 000 | 0,80129 Kč | 1 602,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,53020 Kč | 4 241,60 Kč |
| 16 000 | 0,51445 Kč | 8 231,20 Kč |
| 24 000 | 0,50314 Kč | 12 075,36 Kč |
| 40 000 | 0,48204 Kč | 19 281,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










