
NSBC114YPDP6T5G | |
|---|---|
DigiKey Part Number | NSBC114YPDP6T5GOSTR-ND - Tape & Reel (TR) NSBC114YPDP6T5GOSCT-ND - Cut Tape (CT) NSBC114YPDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114YPDP6T5G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-963 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC114YPDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 339mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,33300 Kč | 43,33 Kč |
| 100 | 2,71000 Kč | 271,00 Kč |
| 500 | 2,00718 Kč | 1 003,59 Kč |
| 1 000 | 1,77951 Kč | 1 779,51 Kč |
| 2 000 | 1,58767 Kč | 3 175,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,28969 Kč | 10 317,52 Kč |
| 16 000 | 1,17505 Kč | 18 800,80 Kč |
| 24 000 | 1,11662 Kč | 26 798,88 Kč |
| 40 000 | 1,05096 Kč | 42 038,40 Kč |
| 56 000 | 1,01206 Kč | 56 675,36 Kč |
| 80 000 | 0,97426 Kč | 77 940,80 Kč |
| 200 000 | 0,91652 Kč | 183 304,00 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |






