
D5V0F2U3LP08-7B | |
|---|---|
DigiKey Part Number | D5V0F2U3LP08-7BDITR-ND - Tape & Reel (TR) D5V0F2U3LP08-7BDICT-ND - Cut Tape (CT) D5V0F2U3LP08-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F2U3LP08-7B |
Description | TVS DIODE 5.5VWM 12VC X2DFN08063 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,20800 Kč | 32,08 Kč |
| 100 | 1,39560 Kč | 139,56 Kč |
| 500 | 1,31230 Kč | 656,15 Kč |
| 1 000 | 1,20814 Kč | 1 208,14 Kč |
| 2 000 | 1,19773 Kč | 2 395,46 Kč |
| 5 000 | 1,18731 Kč | 5 936,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08316 Kč | 10 831,60 Kč |
| 20 000 | 1,02067 Kč | 20 413,40 Kč |
| 30 000 | 0,91652 Kč | 27 495,60 Kč |
| 50 000 | 0,90325 Kč | 45 162,50 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |











