


NX7002BKXBZ | |
|---|---|
DigiKey Part Number | 1727-2254-2-ND - Tape & Reel (TR) 1727-2254-1-ND - Cut Tape (CT) 1727-2254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKXBZ |
Description | MOSFET 2N-CH 60V 0.26A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 260mA 285mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 260mA | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6pF @ 10V | |
Power - Max | 285mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,55700 Kč | 55,57 Kč |
| 50 | 4,00380 Kč | 200,19 Kč |
| 100 | 3,49640 Kč | 349,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78032 Kč | 8 901,60 Kč |
| 10 000 | 1,61700 Kč | 16 170,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |








