

BUK6D56-60EX | |
---|---|
DigiKey Part Number | 1727-8676-2-ND - Tape & Reel (TR) 1727-8676-1-ND - Cut Tape (CT) 1727-8676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D56-60EX |
Description | MOSFET N-CH 60V 4A/11A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta), 11A (Tc) 2W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | BUK6D56-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
10 | 10,10300 Kč | 101,03 Kč |
50 | 7,35720 Kč | 367,86 Kč |
100 | 6,46350 Kč | 646,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,73669 Kč | 11 210,07 Kč |
6 000 | 3,41126 Kč | 20 467,56 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |