5-0SMDJ24CAH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 8 962
Unit Price: 62,99000 Kč
Datasheet
38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ24CAH

DigiKey Part Number
283-5-0SMDJ24CAHTR-ND - Tape & Reel (TR)
283-5-0SMDJ24CAHCT-ND - Cut Tape (CT)
283-5-0SMDJ24CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ24CAH
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
129A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ24CA-QBourns Inc.8 9625.0SMDJ24CA-QCT-ND62,99000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1040,82000 Kč408,20 Kč
10028,09320 Kč2 809,32 Kč
50022,64844 Kč11 324,22 Kč
1 00021,26803 Kč21 268,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,15844 Kč54 475,32 Kč
6 00017,37585 Kč104 255,10 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč