NRVHP140SFT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 406
Unit Price: 11,76000 Kč
Datasheet
Diode 400 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SOD-123FL
SOD 123FL

NRVHP140SFT3G

DigiKey Part Number
488-NRVHP140SFT3GTR-ND - Tape & Reel (TR)
488-NRVHP140SFT3GCT-ND - Cut Tape (CT)
488-NRVHP140SFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP140SFT3G
Description
DIODE STANDARD 400V 1A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
40 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 1A (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU1FM-M3/HVishay General Semiconductor - Diodes Division24 406112-AU1FM-M3/HCT-ND11,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
1006,82640 Kč682,64 Kč
5005,20120 Kč2 600,60 Kč
1 0004,67688 Kč4 676,88 Kč
2 0004,23561 Kč8 471,22 Kč
5 0003,75759 Kč18 787,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,20560 Kč32 056,00 Kč
20 0002,97556 Kč59 511,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč