
NRVBSS25FA | |
|---|---|
DigiKey Part Number | 488-NRVBSS25FATR-ND - Tape & Reel (TR) 488-NRVBSS25FACT-ND - Cut Tape (CT) 488-NRVBSS25FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS25FA |
Description | DIODE SCHOTTKY 50V 2A SOD123FA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,47630 Kč | 547,63 Kč |
| 500 | 4,13954 Kč | 2 069,77 Kč |
| 1 000 | 3,70804 Kč | 3 708,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92509 Kč | 8 775,27 Kč |
| 6 000 | 2,66895 Kč | 16 013,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







