
NRVB560MFST1G | |
|---|---|
DigiKey Part Number | NRVB560MFST1GOSTR-ND - Tape & Reel (TR) NRVB560MFST1GOSCT-ND - Cut Tape (CT) NRVB560MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB560MFST1G |
Description | DIODE SCHOTTKY 60V 5A 5DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 100 | 8,19900 Kč | 819,90 Kč |
| 500 | 6,30742 Kč | 3 153,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,78354 Kč | 7 175,31 Kč |
| 3 000 | 3,98371 Kč | 11 951,13 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |











