


STPS15L30CDJFTR | |
|---|---|
DigiKey Part Number | 497-10102-2-ND - Tape & Reel (TR) 497-10102-1-ND - Cut Tape (CT) 497-10102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15L30CDJFTR |
Description | DIODE ARR SCHOTTKY 30V POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 7.5A Surface Mount 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L30CDJFTR Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 8-PowerVDFN |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 17,08400 Kč | 1 708,40 Kč |
| 500 | 13,49290 Kč | 6 746,45 Kč |
| 1 000 | 12,33758 Kč | 12 337,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,14015 Kč | 27 420,45 Kč |
| 6 000 | 8,49506 Kč | 50 970,36 Kč |
| 9 000 | 8,16652 Kč | 73 498,68 Kč |
| 15 000 | 7,79750 Kč | 116 962,50 Kč |
| 21 000 | 7,58553 Kč | 159 296,13 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

