Diode 100 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB2H100SFT3G

DigiKey Part Number
488-NRVB2H100SFT3GTR-ND - Tape & Reel (TR)
488-NRVB2H100SFT3GCT-ND - Cut Tape (CT)
488-NRVB2H100SFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB2H100SFT3G
Description
DIODE SCHOTTKY 100V 2A SOD123FL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NRVB2H100SFT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,15800 Kč121,58 Kč
1007,87840 Kč787,84 Kč
5006,03566 Kč3 017,83 Kč
1 0005,44121 Kč5 441,21 Kč
2 0004,94094 Kč9 881,88 Kč
5 0004,39916 Kč21 995,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,76322 Kč37 632,20 Kč
20 0003,50255 Kč70 051,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč