
NRVB2045MFST1G | |
|---|---|
DigiKey Part Number | 488-NRVB2045MFST1GCT-ND - Cut Tape (CT) 488-NRVB2045MFST1GDKR-ND - Digi-Reel® 488-NRVB2045MFST1GTR-ND |
Manufacturer | |
Manufacturer Product Number | NRVB2045MFST1G |
Description | DIODE SCHOTTKY 45V 20A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 100 | 15,41250 Kč | 1 541,25 Kč |
| 500 | 12,16036 Kč | 6 080,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,39191 Kč | 15 587,86 Kč |
| 3 000 | 9,78507 Kč | 29 355,21 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


