
NCV6357MTWFTXG | |
|---|---|
DigiKey Part Number | 488-NCV6357MTWFTXGTR-ND - Tape & Reel (TR) 488-NCV6357MTWFTXGCT-ND - Cut Tape (CT) 488-NCV6357MTWFTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6357MTWFTXG |
Description | IC REG SYNC BUCK 5A I2C 14WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1V, 1.1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WDFNW (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 47,01880 Kč | 1 175,47 Kč |
| 100 | 42,30890 Kč | 4 230,89 Kč |
| 250 | 40,06504 Kč | 10 016,26 Kč |
| 500 | 39,47750 Kč | 19 738,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,16808 Kč | 105 504,24 Kč |
| 6 000 | 34,51452 Kč | 207 087,12 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |





