Similar
Similar
Similar

NRVB130T1G | |
|---|---|
DigiKey Part Number | NRVB130T1GOSTR-ND - Tape & Reel (TR) NRVB130T1GOSCT-ND - Cut Tape (CT) NRVB130T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB130T1G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB130T1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130LAW-7-F | Diodes Incorporated | 2 401 | B130LAW-FDICT-ND | 11,55000 Kč | Similar |
| SB130AS_R1_00001 | Panjit International Inc. | 2 554 | 3757-SB130AS_R1_00001CT-ND | 6,93000 Kč | Similar |
| SBA130AS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-SBA130AS-AU_R1_000A1TR-ND | 0,81024 Kč | Similar |
| SL03-GS18 | Vishay General Semiconductor - Diodes Division | 40 275 | 112-SL03-GS18CT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,03630 Kč | 303,63 Kč |
| 500 | 2,25098 Kč | 1 125,49 Kč |
| 1 000 | 1,99670 Kč | 1 996,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54888 Kč | 4 646,64 Kč |
| 6 000 | 1,39752 Kč | 8 385,12 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





