
NOIL2SM1300A-GDC | |
---|---|
DigiKey Part Number | 5556-NOIL2SM1300A-GDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIL2SM1300A-GDC |
Description | IC IMAGE SENSOR LUPA1300 168PGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 1024V 14µm x 14µm 168-PGA |
Datasheet | Datasheet |
EDA/CAD Models | NOIL2SM1300A-GDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 14µm x 14µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 30.0 | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 168-CPGA | |
Supplier Device Package | 168-PGA | |
Operating Temperature | -50°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31 150,22000 Kč | 31 150,22 Kč |
5 | 29 956,12200 Kč | 149 780,61 Kč |
Unit Price without VAT: | 31 150,22000 Kč |
---|---|
Unit Price with VAT: | 37 691,76620 Kč |