NLVASB3157DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 864
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 490 584
Unit Price: 3,78000 Kč
Datasheet
Circuit IC Switch SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit IC Switch SC-88/SC70-6/SOT-363
SOT-363

NLVASB3157DFT2

DigiKey Part Number
NLVASB3157DFT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVASB3157DFT2
Description
IC MULTIPLEXER 2:1 CMOS SC-88
Customer Reference
Detailed Description
Circuit IC Switch SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLVASB3157DFT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes