
NLV74LVX8051DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LVX8051DTR2GTR-ND - Tape & Reel (TR) 488-NLV74LVX8051DTR2GCT-ND - Cut Tape (CT) 488-NLV74LVX8051DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LVX8051DTR2G |
Description | IC MUX 8:1 25OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,62962 Kč | 24 074,05 Kč |
| 5 000 | 8,92230 Kč | 44 611,50 Kč |
| 7 500 | 8,68313 Kč | 65 123,47 Kč |
| Unit Price without VAT: | 9,62962 Kč |
|---|---|
| Unit Price with VAT: | 11,65184 Kč |

