Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

NLV74LCX138DR2G

DigiKey Part Number
488-NLV74LCX138DR2GTR-ND - Tape & Reel (TR)
488-NLV74LCX138DR2GCT-ND - Cut Tape (CT)
488-NLV74LCX138DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LCX138DR2G
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74LCX138DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 3.6V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
24mA, 24mA
Base Product Number
Voltage Supply Source
Single Supply
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX138DR2G-Qonsemi0488-MC74LCX138DR2G-QTR-ND5,74950 KčMFR Recommended
74LVC138AD-Q100JNexperia USA Inc.1 7791727-74LVC138AD-Q100JCT-ND8,82000 KčSimilar
In-Stock: 2 389
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,34400 Kč93,44 Kč
258,37400 Kč209,35 Kč
1007,30730 Kč730,73 Kč
2506,80000 Kč1 700,00 Kč
5006,49426 Kč3 247,13 Kč
1 0006,24271 Kč6 242,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,28252 Kč15 706,30 Kč
5 0005,77483 Kč28 874,15 Kč
7 5005,51699 Kč41 377,42 Kč
12 5005,22802 Kč65 350,25 Kč
17 5005,19701 Kč90 947,67 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč